



H2-25MAMA | |
|---|---|
DigiKey Part Number | 2768-H2-25MAMA-ND |
Manufacturer | |
Manufacturer Part Number | H2-25MAMA |
Description | CABLE M-M HDMI-A 25' SHEILDED |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $16.75000 | $33.50 |
| 20 | $16.50000 | $330.00 |
| 50 | $16.25000 | $812.50 |







