



H2-HAOFP8K-100 | |
|---|---|
DigiKey Part Number | 2768-H2-HAOFP8K-100-ND |
Manufacturer | |
Manufacturer Part Number | H2-HAOFP8K-100 |
Description | 100' HDMI 2.1 Plenum Active 8K |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1, Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.00000 | $395.00 |
| 5 | $375.25000 | $1,876.25 |
| 10 | $356.48000 | $3,564.80 |
| 25 | $338.65000 | $8,466.25 |






