Parametric Equivalent




H2-HAOFP8K-65 | |
|---|---|
DigiKey Part Number | 2768-H2-HAOFP8K-65-ND |
Manufacturer | |
Manufacturer Part Number | H2-HAOFP8K-65 |
Description | 65' HDMI 2.1 CMP 8K Active Optic |
Customer Reference | |
Detailed Description | Cable Assembly 65.0' (19.81m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 65.0' (19.81m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1, Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.00000 | $279.00 |
| 5 | $265.06000 | $1,325.30 |
| 10 | $251.79000 | $2,517.90 |
| 25 | $239.20000 | $5,980.00 |







