Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




H2-HAOFP8K-35 | |
|---|---|
DigiKey Part Number | 2768-H2-HAOFP8K-35-ND |
Manufacturer | |
Manufacturer Part Number | H2-HAOFP8K-35 |
Description | 35' HDMI 2.1 CMP Active Optical |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1, Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.00000 | $245.00 |
| 5 | $232.75000 | $1,163.75 |
| 10 | $221.11000 | $2,211.10 |
| 25 | $210.05000 | $5,251.25 |











