TR4-560WOU-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR4-560WOU-250
TR4-560WOU-250
TR4-560WOU-250

TR4-560WOU-250

DigiKey Part Number
2768-TR4-560WOU-250-ND
Manufacturer
Manufacturer Product Number
TR4-560WOU-250
Description
CABLE CAT6 8CON 23AWG WHT 250'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Length
250.0' (76.2m)
Jacket Color
White
Ratings
UL Style CM
Features
Rip Cord, UV Resistant, Water Resistant
Usage
Network
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$76.95000$76.95
10$70.95000$709.50
Alternate Length
CABLE CAT6 8CON 23AWG WHT 500'
In-Stock: 52
Unit Price: $169.00000