



TR4-560WOU-500 | |
---|---|
DigiKey Part Number | 2768-TR4-560WOU-500-ND |
Manufacturer | |
Manufacturer Product Number | TR4-560WOU-500 |
Description | CABLE CAT6 8CON 23AWG WHT 500' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | UL Style CM | |
Features | Rip Cord, UV Resistant, Water Resistant | |
Usage | Network |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |
10 | $160.00000 | $1,600.00 |

