



TR4-570SHBL-250 | |
|---|---|
DigiKey Part Number | 2768-TR4-570SHBL-250-ND |
Manufacturer | |
Manufacturer Part Number | TR4-570SHBL-250 |
Description | CABLE CAT6A 8COND 23AWG BLU 250' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Blue | |
Ratings | UL Style CM | |
Features | Shielded | |
Usage | Ethernet, LAN, Video | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 250.0' (76.2m) |




