



FRT-860S | |
---|---|
DigiKey Part Number | 2768-FRT-860S-ND |
Manufacturer | |
Manufacturer Product Number | FRT-860S |
Description | CAT 6A Shield RJ45 Kyst |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | Copper | |
Interior Contact Material | Copper | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat6a | |
Specifications | 10G Base-T | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.95000 | $59.50 |
50 | $5.65000 | $282.50 |
100 | $5.36000 | $536.00 |