



TR4-570SHBL-7SC | |
---|---|
DigiKey Part Number | 2768-TR4-570SHBL-7SC-ND |
Manufacturer | |
Manufacturer Product Number | TR4-570SHBL-7SC |
Description | CABLE CAT6A 8CON 23AWG BLU 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style | |
Features | Includes 20pcs RJ45 Connectors |