



TR4-575BL-250 | |
---|---|
DigiKey Part Number | 2768-TR4-575BL-250-ND |
Manufacturer | |
Manufacturer Product Number | TR4-575BL-250 |
Description | 250ft CAT 6A Stranded & Shielded |
Customer Reference | |
Detailed Description | 250.0' (76.2m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 26 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.00000 | $142.00 |
10 | $134.95000 | $1,349.50 |
20 | $128.15000 | $2,563.00 |