



TR4-580SR-BL | |
---|---|
DigiKey Part Number | 2768-TR4-580SR-BL-ND |
Manufacturer | |
Manufacturer Product Number | TR4-580SR-BL |
Description | 1000 Feet Cat7 Bulk Ethernet 23A |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style, Riser CMR | |
Features | - | |
Operating Temperature | - | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $477.99000 | $477.99 |
10 | $454.09000 | $4,540.90 |
25 | $431.38000 | $10,784.50 |