TR4-580SRBL-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR4-580SRBL-250
TR4-580SRBL-250
TR4-580SRBL-250

TR4-580SRBL-250

DigiKey Part Number
2768-TR4-580SRBL-250-ND
Manufacturer
Manufacturer Product Number
TR4-580SRBL-250
Description
CABLE CAT7 8COND 23AWG BLUE 250'
Customer Reference
Detailed Description
250.0' (76.2m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Foil
Length
250.0' (76.2m)
Jacket Color
Blue
Ratings
UL Style, Riser
Features
Rip Cord
Operating Temperature
-
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Micro Connectors Inc.
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$135.99000$135.99
10$120.00000$1,200.00
25$99.00000$2,475.00