



TR4-580SRBL-500 | |
---|---|
DigiKey Part Number | 2768-TR4-580SRBL-500-ND |
Manufacturer | |
Manufacturer Product Number | TR4-580SRBL-500 |
Description | CABLE CAT7 8COND 23AWG BLUE 500' |
Customer Reference | |
Detailed Description | 500.0' (152.4m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | UL Style, Riser | |
Features | Rip Cord | |
Operating Temperature | - | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $246.26000 | $246.26 |
10 | $234.00000 | $2,340.00 |
25 | $222.00000 | $5,550.00 |