TR4-60SHBL250-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR4-60SHBL250-K
TR4-60SHBL250-K
TR4-60SHBL250-K

TR4-60SHBL250-K

DigiKey Part Number
2768-TR4-60SHBL250-K-ND
Manufacturer
Manufacturer Product Number
TR4-60SHBL250-K
Description
CABLE CAT6 8COND 23AWG BLUE 250'
Customer Reference
Detailed Description
250.0' (76.2m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil, Braid
Length
250.0' (76.2m)
Jacket Color
Blue
Ratings
UL Style
Features
Includes 10pcs RJ45 Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.