MIC2287-15YML-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.71250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.89000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.93750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: $6.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.48750
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,099
Unit Price: $5.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.13750
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $4.21000
8-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287-15YML-TR

DigiKey Part Number
576-1724-2-ND - Tape & Reel (TR)
576-1724-1-ND - Cut Tape (CT)
576-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2287-15YML-TR
Description
IC LED DRVR RGLTR PWM 750MA 8MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2287-15YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
15V
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
25$1.00000$25.00
100$0.90000$90.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90001$4,500.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.