
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P3W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 10/15A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.61000 | $46.61 |
| 10 | $42.20800 | $422.08 |
| 25 | $40.57280 | $1,014.32 |
| 50 | $39.37800 | $1,968.90 |
| 100 | $38.21800 | $3,821.80 |
| 250 | $36.73648 | $9,184.12 |


