



SLB12400L1516ZA | |
---|---|
DigiKey Part Number | SLB12400L1516ZA-ND |
Manufacturer | |
Manufacturer Product Number | SLB12400L1516ZA |
Description | BATTERY LITH-ION 2.4V 150MAH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 1.57" H (12.5mm x 40.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 3A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $14.61200 | $146.12 |
50 | $12.84920 | $642.46 |
100 | $12.15780 | $1,215.78 |
300 | $11.42863 | $3,428.59 |