



SLB12400L1511CV | |
---|---|
DigiKey Part Number | SLB12400L1511CV-ND |
Manufacturer | |
Manufacturer Product Number | SLB12400L1511CV |
Description | BATTERY LITH-ION 2.4V 150MAH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh |
Datasheet | Datasheet |
EDA/CAD Models | SLB12400L1511CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 1.57" H (12.5mm x 40.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 3A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.91000 | $12.91 |
10 | $10.73500 | $107.35 |
50 | $9.43900 | $471.95 |
200 | $8.45030 | $1,690.06 |
400 | $8.07740 | $3,230.96 |