
8024009080 | |
|---|---|
DigiKey Part Number | 3588-8024009080-ND |
Manufacturer | |
Manufacturer Part Number | 8024009080 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Temperature Controller | |
Input Range | - | |
Output Type | Analog, Relay (2) | |
Control Method | - | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.50mm x 45.50mm | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 5°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.49000 | $114.49 |
| 10 | $103.04000 | $1,030.40 |








