
8102040000 | |
|---|---|
DigiKey Part Number | 3588-8102040000-ND |
Manufacturer | |
Manufacturer Part Number | 8102040000 |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller 100 ~ 240VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | 0 ~ 50mV | |
Output Type | Relay, Solid State | |
Control Method | Proportional (PID) | |
Communications | USB | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 46.00mm x 23.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.77000 | $118.77 |
| 10 | $106.89000 | $1,068.90 |
| 50 | $95.02000 | $4,751.00 |
| 100 | $83.14000 | $8,314.00 |












