Liquid Level Controller High/Low Level 8 ~ 33VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8802100200

DigiKey Part Number
3588-8802100200-ND
Manufacturer
Manufacturer Part Number
8802100200
Description
TL400-I industrial level transmi
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 8 ~ 33VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
-
Packaging
Retail Package
Part Status
Active
Type
High/Low Level
Voltage - Supply
8 ~ 33VDC
Sensitivity
-
Features
-
Distance - Control To Sensor (Max)
4m
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$139.10000$139.10
10$125.19000$1,251.90