
8032103014 | |
|---|---|
DigiKey Part Number | 3588-8032103014-ND |
Manufacturer | |
Manufacturer Part Number | 8032103014 |
Description | CONTROL TEMP REL OUT 12-24V PNL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, T) 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, T) | |
Input Range | -50°C ~ 999°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 12 ~ 24VDC | |
Panel Cutout Dimensions | Rectangular - 70.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.13000 | $63.13 |
| 10 | $56.82000 | $568.20 |








