
8032204022 | |
|---|---|
DigiKey Part Number | 3588-8032204022-ND |
Manufacturer | |
Manufacturer Part Number | 8032204022 |
Description | CONTROL TEMP 12-30V/100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (Type J, K, T) 12 ~ 30VAC/DC, 100 ~ 240VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Temperature Controller (Type J, K, T) | |
Input Range | - | |
Output Type | Analog, Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 12 ~ 30VAC/DC, 100 ~ 240VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.46000 | $83.46 |
| 10 | $75.11000 | $751.10 |











