Input Module Chassis Mount 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KCG13DI

DigiKey Part Number
3588-820KCG13DI-ND
Manufacturer
Manufacturer Part Number
820KCG13DI
Description
INPUT MODULE 3 DIGITAL 30V
Customer Reference
Detailed Description
Input Module Chassis Mount 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
-
Packaging
Case
Part Status
Active
Type
Input Module
For Use With/Related Products
N20K48 Series
Number of Inputs and Type
3 - Digital
Number of Outputs and Type
-
Voltage - Supply
30VDC
Mounting Type
Chassis Mount
Termination Style
Spring Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$22.47000$22.47
10$20.22000$202.20