
8150000230 | |
|---|---|
DigiKey Part Number | 3588-8150000230-ND |
Manufacturer | |
Manufacturer Part Number | 8150000230 |
Description | PROCESS/TEMP METER LED PANEL MNT |
Customer Reference | |
Detailed Description | Process, Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Process, RTD, Thermocouple | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC, -270°C ~ 1800°C | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5.5 | |
Display Characters - Height | - | |
Output Type | Relay (4) | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Panel Cutout Dimensions | Rectangular - 93.00mm x 45.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | - | |
Operating Temperature | 5°C ~ 50°C | |
Base Product Number |











