
8812191904 | |
|---|---|
DigiKey Part Number | 3588-8812191904-ND |
Manufacturer | |
Manufacturer Part Number | 8812191904 |
Description | 8 UNIVERSAL INPUTS DATA LOGGER |
Customer Reference | |
Detailed Description | Multifunction I/O, Analog Input, Digital Input, Digital Output, Ethernet, RS485 DAQ Device USB 2.0 Host, USB 2.0 Mini-B, Ethernet, 2xRS485 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O, Analog Input, Digital Input, Digital Output, Ethernet, RS485 | |
Type | DAQ Device | |
Bus Connection | USB 2.0 Host, USB 2.0 Mini-B, Ethernet, 2xRS485 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog, 8 - Digital, 2 - Relay | |
Input Range | -200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 8 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 1k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,253.58000 | $1,253.58 |
| 10 | $1,128.22000 | $11,282.20 |











