
8811200101 | |
|---|---|
DigiKey Part Number | 3588-8811200101-ND |
Manufacturer | |
Manufacturer Part Number | 8811200101 |
Description | OUTPUT MOD 2 REL 1 MODBUS 10-35V |
Customer Reference | |
Detailed Description | Output Module Chassis Mount, DIN Rail 10 ~ 35VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | FieldLogger | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Relay, 1 - Modbus RS485 | |
Voltage - Supply | 10 ~ 35VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | RS485, Modbus RTU |







