
10113 | |
---|---|
DigiKey Part Number | 2568-10113-ND |
Manufacturer | |
Manufacturer Product Number | 10113 |
Description | PLASTIC ABS BLK 2.533" X 2.378" |
Customer Reference | |
Detailed Description | Plastic, ABS Black 2.533" x 2.378" (64.33mm x 60.40mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phase Dock Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 2.533" x 2.378" (64.33mm x 60.40mm) | |
Material | Plastic, ABS | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7.99000 | $15.98 |