
PAV1015 | |
---|---|
DigiKey Part Number | 3567-PAV1015-ND |
Manufacturer | |
Manufacturer Product Number | PAV1015 |
Description | AIR VELOCITY, ANEMOMETER |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 15 m/s |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 15 m/s | |
Flow Sensor Type | Air | |
Voltage - Input | 5V | |
Port Size | - | |
Switch Function/Rating | Analog | |
Material - Body | - | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.00000 | $49.00 |
10 | $39.00000 | $390.00 |
100 | $19.00000 | $1,900.00 |