
PAV3015D | |
---|---|
DigiKey Part Number | 3567-PAV3015D-ND |
Manufacturer | |
Manufacturer Product Number | PAV3015D |
Description | DIGITAL AIR VELOCITY SENSOR, SMD |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 15 m/s |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Posifa Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Range | 0 ~ 15 m/s | |
Flow Sensor Type | Air | |
Voltage - Input | 3.3V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.50000 | $27.50 |
10 | $23.00000 | $230.00 |
100 | $20.00000 | $2,000.00 |
500 | $18.50000 | $9,250.00 |