New Product
PAV5040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAV5040

DigiKey Part Number
3567-PAV5040-ND
Manufacturer
Manufacturer Product Number
PAV5040
Description
MEMS Anemometer, 40 m/s, digital
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 30 m/s 0.362" (9.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Posifa Technologies
Series
Packaging
Bag
Part Status
Active
Sensing Range
0 ~ 30 m/s
Flow Sensor Type
Air
Voltage - Input
4.8V ~ 5.5V
Port Size
0.362" (9.2mm)
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Posifa Technologies, Inc.
A separate $15.99 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$50.00000$50.00
10$40.00000$400.00
100$35.00000$3,500.00