
NEMA L15-20 CONNECTOR | |
---|---|
DigiKey Part Number | 4131-NEMAL15-20CONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | NEMA L15-20 CONNECTOR |
Description | AC RCPT NEMA L15-20C |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-20C Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L15-20C | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |