
NEMA L15-20 PLUG | |
---|---|
DigiKey Part Number | 4131-NEMAL15-20PLUG-ND |
Manufacturer | |
Manufacturer Product Number | NEMA L15-20 PLUG |
Description | AC PLUG NEMA L15-20P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L15-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.95000 | $16.95 |
5 | $16.69600 | $83.48 |
10 | $16.44200 | $164.42 |
25 | $16.18720 | $404.68 |
100 | $15.99300 | $1,599.30 |