
NEMA L15-20 RECEPTACLE | |
|---|---|
DigiKey Part Number | 4131-NEMAL15-20RECEPTACLE-ND |
Manufacturer | |
Manufacturer Product Number | NEMA L15-20 RECEPTACLE |
Description | AC RCPT NEMA L15-20R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-20R Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L15-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 4 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.45000 | $12.45 |
| 5 | $11.77000 | $58.85 |
| 10 | $11.59200 | $115.92 |
| 25 | $11.41240 | $285.31 |
| 100 | $11.23300 | $1,123.30 |



