
NEMA L5-20 CONNECTOR | |
|---|---|
DigiKey Part Number | 4131-NEMAL5-20CONNECTOR-ND |
Manufacturer | |
Manufacturer Part Number | NEMA L5-20 CONNECTOR |
Description | AC RCPT NEMA L5-20C |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-20C Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powertronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA L5-20C | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 5 | $13.74000 | $68.70 |
| 10 | $13.53200 | $135.32 |
| 25 | $13.32240 | $333.06 |
| 100 | $13.11300 | $1,311.30 |


