
38SNS5 | |
---|---|
DigiKey Part Number | 2328-38SNS5-ND |
Manufacturer | |
Manufacturer Product Number | 38SNS5 |
Description | MAGNET WIRE, ENAMELED COPPER WIR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 38 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 99760.0' (30407m) | |
Ratings | MW 79-C | |
Weight | 5.0 lbs (2.3kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.15000 | $180.15 |