
42SNS | |
---|---|
DigiKey Part Number | 2328-42SNS-ND |
Manufacturer | |
Manufacturer Product Number | 42SNS |
Description | 42SNS 42 AWG MAGNET WIRE, ENAMEL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 42 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 256565.0' (78201m) | |
Ratings | MW 79-C | |
Weight | 5.0 lbs (2.3kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.00000 | $173.00 |