
DP821A | |
---|---|
DigiKey Part Number | 2211-DP821A-ND |
Manufacturer | |
Manufacturer Product Number | DP821A |
Description | Power Supply with a 140 W dual o |
Customer Reference | |
Detailed Description | 60V Output Bench (AC to DC) Power Supply LCD 10A Output 140W Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 250VAC | |
Voltage - Output | 60V | |
Current - Output | 10A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 9.409" W x 6.181" H (418.00mm x 239.00mm x 157.00mm) | |
Features | - | |
Power (Watts) | 140W | |
Accuracy - Voltmeter; Ammeter | 0.05% | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250mA | |
Current Regulation - Load | 0.01% + 250mA | |
Ripple | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $731.00000 | $731.00 |