DS1000Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1074Z PLUS

DigiKey Part Number
2211-DS1074ZPLUS-ND
Manufacturer
Manufacturer Product Number
DS1074Z PLUS
Description
OSCILLOSCOPE 70 MHZ DIG 4CH PLUS
Customer Reference
Detailed Description
70 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V, CAT II 100V Record, Playback
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
70 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
Ethernet, RS232, USB
Memory Size
6Mpts
Function
Record, Playback
Probe Type
Passive 1:1 (4)
Sampling Rate (Per Second)
250M
Input Impedance
1M - 15pF
Rise Time (Typ)
5 ns
Voltage - Input (Max)
CAT I 300V, CAT II 100V
Voltage - Supply
100 ~ 240VAC
Includes
Passive Probes, Power Cord, USB Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RIGOL Technologies
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$459.00000$459.00