
DS1104Z PLUS | |
---|---|
DigiKey Part Number | 2211-DS1104ZPLUS-ND |
Manufacturer | |
Manufacturer Product Number | DS1104Z PLUS |
Description | OSCILLOSCOPE 100 MHZ DIG 4CH PLU |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V, CAT II 100V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, RS232, USB | |
Memory Size | 6Mpts | |
Function | Record, Playback | |
Probe Type | Passive 1:1 (4) | |
Sampling Rate (Per Second) | 250M | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT I 300V, CAT II 100V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Passive Probes, Power Cord, USB Cable | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $499.00000 | $499.00 |