Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UJ32-C-H-G-MSMT-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-MSMT-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-MSMT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-MSMT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UJ32-C-H-G-MSMT-P24-TR |
Description | USB JACK, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-MSMT-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.92000 | $9.20 |
| 25 | $0.86200 | $21.55 |
| 50 | $0.82060 | $41.03 |
| 100 | $0.78140 | $78.14 |
| 250 | $0.73240 | $183.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.66907 | $602.16 |
| 1,800 | $0.63713 | $1,146.83 |
| 2,700 | $0.61917 | $1,671.76 |
| 4,500 | $0.59726 | $2,687.67 |
| 6,300 | $0.58326 | $3,674.54 |
| 9,000 | $0.56878 | $5,119.02 |















