Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UJ32-C-H-G-SMT-2-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-SMT-2-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-SMT-2-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-SMT-2-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UJ32-C-H-G-SMT-2-P24-TR |
Description | USB JACK, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-SMT-2-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.75400 | $18.85 |
| 50 | $0.71800 | $35.90 |
| 100 | $0.68370 | $68.37 |
| 250 | $0.64084 | $160.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.59589 | $417.12 |
| 1,400 | $0.56744 | $794.42 |
| 2,100 | $0.55144 | $1,158.02 |
| 3,500 | $0.53192 | $1,861.72 |
| 4,900 | $0.51945 | $2,545.30 |
| 7,000 | $0.50655 | $3,545.85 |
| 17,500 | $0.47486 | $8,310.05 |















