Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UJ32-C-H-G-SMT-7-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-SMT-7-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-SMT-7-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-SMT-7-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UJ32-C-H-G-SMT-7-P24-TR |
Description | USB JACK, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-SMT-7-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.81900 | $8.19 |
| 25 | $0.76760 | $19.19 |
| 50 | $0.73100 | $36.55 |
| 100 | $0.69600 | $69.60 |
| 250 | $0.65236 | $163.09 |
| 500 | $0.62118 | $310.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59151 | $591.51 |
| 2,000 | $0.56328 | $1,126.56 |
| 3,000 | $0.54740 | $1,642.20 |
| 5,000 | $0.52803 | $2,640.15 |
| 7,000 | $0.51565 | $3,609.55 |
| 10,000 | $0.50284 | $5,028.40 |



















