
F4 | |
---|---|
DigiKey Part Number | 5553-F4-ND |
Manufacturer | |
Manufacturer Product Number | F4 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 1 A 130°C (266°F) Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 106°C (223°F) | |
Rated Functioning Temperature | 130°C (266°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Voltage Rating - DC | 60.0 | |
Current Rating (Amps) | 1 A | |
Approval Agency | CCC, cUL, KC, PSE, TUV, UL, VDE | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.37640 | $9.41 |
50 | $0.33960 | $16.98 |
100 | $0.32000 | $32.00 |
200 | $0.30000 | $60.00 |
500 | $0.28000 | $140.00 |
1,000 | $0.26000 | $260.00 |