
Y2 | |
---|---|
DigiKey Part Number | 5553-Y2-ND |
Manufacturer | |
Manufacturer Product Number | Y2 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 115°C (239°F) Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 89°C (192°F) | |
Rated Functioning Temperature | 115°C (239°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 5 A | |
Approval Agency | CCC, Cul, KTL, PSE, UL, VDE | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.47520 | $11.88 |
50 | $0.42860 | $21.43 |
100 | $0.40730 | $40.73 |
200 | $0.39000 | $78.00 |
500 | $0.36000 | $180.00 |