
SPD4121X | |
---|---|
DigiKey Part Number | 2204-SPD4121X-ND |
Manufacturer | |
Manufacturer Product Number | SPD4121X |
Description | 4 CH DC 285W programmable power |
Customer Reference | |
Detailed Description | 0 ~ 12V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 285W Features Programmable, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 230VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 12V | |
Current - Output | 0 ~ 10A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 14.173" L x 8.701" W x 5.236" H (360.00mm x 221.00mm x 133.00mm) | |
Features | Programmable, USB Interface | |
Power (Watts) | 285W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.1% + 3mA | |
Current Regulation - Load | 0.1% + 3mA | |
Ripple | 5mV p-p | |
Weight | - |