
SSA3015X PLUS | |
---|---|
DigiKey Part Number | 2204-SSA3015XPLUS-ND |
Manufacturer | |
Manufacturer Product Number | SSA3015X PLUS |
Description | 1.5 GHz Spectrum Analyzer |
Customer Reference | |
Detailed Description | 9kHz ~ 1.5GHz Bench Spectrum Analyzer -161dBm Hold, Max, Min, Ave, USB Port Battery, Cable, Case, Software |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 1.5GHz | |
Amplitude (Level) Range | -161dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | Battery, Cable, Case, Software |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,360.00000 | $1,360.00 |