UTS1015B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTS1015T

DigiKey Part Number
5138-UTS1015T-ND
Manufacturer
Manufacturer Product Number
UTS1015T
Description
Spectrum Analyzer
Customer Reference
Detailed Description
9kHz ~ 1.5GHz Bench Spectrum Analyzer -161dBm LAN, USB Port Power Cord, USB Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uni-Trend Technology US Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Spectrum Analyzer
Style
Bench
Frequency Range
9kHz ~ 1.5GHz
Amplitude (Level) Range
-161dBm
Features
LAN, USB Port
Includes
Power Cord, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Uni-Trend Technology US Inc
FREE SHIPPING on orders of $400.00 or more for products shipped by Uni-Trend Technology US Inc
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,399.00000$1,399.00