



3S-18650-BATTERY-CHARGER | |
---|---|
DigiKey Part Number | 3471-3S-18650-BATTERY-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 3S-18650-BATTERY-CHARGER |
Description | BATT CHG OPEN FRAME 12.6V 690MA |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 12.6V 690mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | Lithium-Ion | |
Number of Cells | 3 | |
Voltage - Nominal | 12.6V | |
Charge Current - Max | 690mA | |
Charge Time | 4.2 Hrs | |
Voltage - Input | 5 ~ 24V | |
Power - Max | 88W | |
Size / Dimension | 3.60" L x 2.70" W x 1.38" H (83.80mm x 68.60mm x 35.00mm) | |
Mounting Type | Desktop |