
ULLIONCHG | |
---|---|
DigiKey Part Number | 3145-ULLIONCHG-ND |
Manufacturer | Ultralast |
Manufacturer Product Number | ULLIONCHG |
Description | BATT CHARGER |
Customer Reference | |
Detailed Description | Battery Charger 18650 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ultralast | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | 18650 | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |
10 | $12.34100 | $123.41 |